Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No314990620
Order Code4060397
Product RangeSenseCAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €75.460 |
Price for:Each
Minimum: 1
Multiple: 1
€75.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No314990620
Order Code4060397
Product RangeSenseCAP Series
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min3.6VDC
Supply Voltage Max30VDC
Sensor TerminalsCable with Connector
Sensing Accuracy3%
Sensor MountingThrough Hole
Response Time1s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSenseCAP Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
3.6VDC
Sensor Terminals
Cable with Connector
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
SenseCAP Series
SVHC
To Be Advised
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensing Accuracy
3%
Response Time
1s
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4