Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €186.910 |
Product Information
Product Overview
314990734 is an industrial PAR sensor (PAR-2.5V). The industrial-grade PAR sensor measures real-time photosynthetically active radiation across the radiation range from 400 to 700nm. It contains a silicon photodetector and generates a voltage signal that is directly proportional to the PAR under the light source. The industrial-grade PAR sensor featuring high performance, accuracy, and easy installation, is designed to measure real-time photosynthetic light levels, which is the primary driver of plant photosynthesis. It is a useful technology to help ensure the effective controlling of important parameters, like photosynthetically active radiation (PAR), contributing to the success of research or agricultural activities. Applications in harsh outdoor environments to support photosynthesis, solar, and ecological research, and to assist smart agriculture, outdoor large-scale plantation, greenhouse farming, tourism, meteorological sensing, etc.
- Compact size, simple installation, quick integration
- High performance: high accuracy, fast response, and superior stability
- Strong robustness: It's watertight and dustproof with IP66 enclosure
- It can operate under a wide range of temperatures from -30°C to 75°C
- Supports analogue 2.5V output
- Wide-range power supply: 5 to 24VDC
- Measuring range from 0 to 2500μmol/m²·s, 1μmol/m²·s resolution
- 400 to 700nm response spectrum, 1s measurement interval
- 10μs response time, 0 to 100% (no condensation) humidity
- 2m cable length, ±2% measurement accuracy
Technical Specifications
Voltage
5V
-
75°C
To Be Advised
700nm
24V
-30°C
SenseCAP Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate