Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No317030213
Order Code3932109
Your Part Number
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.480 |
Price for:Each
Minimum: 1
Multiple: 1
€8.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No317030213
Order Code3932109
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
Receiver Sensitivity Rx-89 dBm
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCTo Be Advised
Product Overview
MDBT42Q - nRF52832 based BLE module is a BT 4.0, BT 4.1 and BT 4.2 stack (Bluetooth low energy or BLE) module designed based on Nordic nRF52832 SoC solution, which incorporates: GPIO, SPI, UART, I2C, I2S, PWM and ADC interfaces for connecting peripherals and sensors.
- Dual transmission mode of BLE & 2.4GHz RF upon customer preference
- Long working distance of over 80 meters in open space
- Compact size with (L) 16 x (W) 10 x (H) 2.2mm
- Low power requirements, ultra-low peak, average and idle mode power consumption
- Be compatible with a large installed base of mobile phones, tablets and computers
- Fully coverage of BLE software stack
- BLE & RF transmission switching helps products fit all operation system and most hardware
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-89 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Bluetooth Class
-
Supply Voltage Range
1.7 V to 3.6 V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072