Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,702.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,702.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 4 channel handheld data acquisition unit
- Universal input voltage
- DC, AC+DC RMS voltage measurement
- Power analysis function
- Temperature measurement with a thermocouple
- 16 logical channels, 14bit resolution, 1Msps sampling rate and 100KHz bandwidth
- 10" TFT panoramic LCD touch screen
- 32GB internal hard disk, 32Mword memory
- 2 x USB, Ethernet interface
- IEC 1010 CAT III 600V safety standard
Contents
Handheld data acquisition solution, Carrying case, Set of red and black cable.
Technical Specifications
No. of Channels
4Channels
Input Voltage Max
1kV
Bandwidth
100kHz
External Width
210mm
Product Range
-
Sampling Rate
1MSPS
Input Current Max
-
External Height
295mm
External Depth
105mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
UN Hazard Code:3481