Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €119.000 |
Price for:Each
Minimum: 1
Multiple: 1
€119.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM95
Order Code3527952
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height132mm
External Width55mm
External Depth39mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Network cables tester (RJ-45, RJ-11)
- Designed for RJ45/RJ11 modular cables, 10/100 base-T cable and token ring cable
- LAN cable tester can verify cable continuity, open, short circuit and miss-wired
- Deported receiving module is available for installed cables far away either on wall plates or on patch panels
- Automatic or manual sweep mode
- Buzzer sound warning for wire status
- EN61326-1 approved
- LED indication for wire status
- Dimension is 132 x 55 x 39mm (main unit), 74 x 30 x 25mm (deported module)
- Weight is 148g (main unit), 33g (deported module), 1 year warranty
Contents
Network cables tester, Test cables, User's guide, Battery, Carrying case.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
132mm
External Depth
39mm
SVHC
No SVHC (07-Nov-2024)
Resistance
-
External Width
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1