5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €279.000 |
Product Information
Product Overview
SEFRAM 9816B is a data logger thermometer with 4 inputs. It's compatible with K, J, E, N, R, S thermocouple types. The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enable to read the data in any environment. The fast sample rate allows to capture fast temperature changes. SEFRAM 9816B is provided with USB interface enable to collect and process the data with provided software PC. SEFRAM 9816B is further provided with Bluetooth® interface permitting to operate your device, process and view records compatible with Smartphones : iOS and Android APP available to free download from APP store.
- Record to 4 simultaneous temperatures with K, J, E, T, N, R, S
- Compact and easy to use, high precision in measurement, alarms setup possible
- T1-T2 function, hold function, alarm function
- Adjustable auto-power off time
- Fast response time with high accuracy
- Min / max / avg measurements on each channel
- USB interface, PC software provided
- Large backlight LCD screen, all channels displayed simultaneously
- 32,000 data logger records each channel, recall function (to 100 instant save-readings storage)
- Dimension is 187mm (L) × 75mm (W) × 29mm (H), weight is 290g, 1 year warranty
Contents
Data logger thermometer, Battery 1.5V AAA x 4 pcs, Windows software, Micro USB cable, K type bead probe x 2 pcs, Carrying case.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Thermometer
Temperature
Bluetooth
-
4 Channel
-
LCD
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate