Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM9825
Order Code4067478
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €444.96 |
Price for:Each
Minimum: 1
Multiple: 1
€444.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM9825
Order Code4067478
Technical Datasheet
Data Logger TypeCarbon Dioxide, Temperature & Humidity
No. of Channels / Inputs-
Sensor / Measurement Type-
Maximum Samples2 Samples
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SEFRAM9825 is a carbon dioxide meter (CO2). Carbon dioxide measurement is required in many applications, above a certain concentration level, CO2 can be dangerous. SEFRAM9825 allows to monitor this concentration in any environments. The alarm setting is really useful to warn people so they can take good actions to reduce this concentration.
- Measures 0 to 30000 ppm CO2, 0 to 100%RH humidity and -20 to 60°C(-4°F to 140°F) temperature
- Dual wavelength NDIR CO2 sensor (non-dispersive infrared) for superior stability
- User operated CO2 calibration
- Data Hold & Max/Min/STEL/TWA function
- Adjustable auto power off timer
- Internal CO2 alarm buzzer
- Data logging up to 32,000 sets
- USB interface, PC software included
- Backlight display functions
Contents
CO2 meter, Battery, Instruction manual downloadable on our website, micro USB cable, Windows software, Carrying case.
Technical Specifications
Data Logger Type
Carbon Dioxide, Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
-
Maximum Samples
2 Samples
Display Type
LCD
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86