Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €209.000 |
Price for:Each
Minimum: 1
Multiple: 1
€209.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Compact and easy to use sound level meter with best price-quality ratio
- High accuracy, Inner or outer environment (provided with windscreen)
- 60dB dynamic range for each level range
- Time weighting low / fast
- Frequency weighting A / C and max / min function
- IEC 61672-1 Class 2
- Analog output (suitable for recorder)
- Frequency range from 20Hz to 8KHz
- Dimension is 285 x 55 x 25mm, weight is 185g (with batteries), warranty is 1 year
- 1/2 inch electret condenser microphone
Contents
Sound level meter, Battery, Windscreen, Carrying case.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.4dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35