Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM9836
Order Code3527960
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €425.140 |
Price for:Each
Minimum: 1
Multiple: 1
€425.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Compact and easy to use sound level meter with best price-quality ratio
- Data logging : 128,000 records, timestamp, sound level recording and audio recording
- USB interface, Windows software, microphone extension cable (10m)
- High accuracy, Inner or outer environment (provided with windscreen)
- 60dB dynamic range for each level range
- Time weighting low / fast
- IEC 61672-1 Class 2, ANSI S1.4 Type2
- Analog output (suitable for recorder)
- Frequency range from 20Hz to 8KHz
- Dimension is 270 x 63 x 29mm and weight is 305g (with batteries), warranty is 1 year
Contents
Sound level meter, 1.5V battery X 4 pcs, Carrying case, Instruction manual, Micro SDHC card, USB cable, Windscreen, 3.5f plug, Software.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76