Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €299.000 |
Product Information
Product Overview
Easy to use hot wire anemometer with high accuracy air flow and velocity measurements. It measures air flow or air velocity in ducts. Moreover this device will give you other information as temperature and humidity. The hot wire technology enables high accuracy measurements. Efficient for analysis of HVAC system performance. The telescopic probe make the device easy to handle. Used for measuring air flow or air velocity in ducts, measuring the temperature and humidity.
- Air velocity measurement: m/s, km/h, ft/min, mi/h
- Temperature measurement (°C / °F), humidity measurement (HR%)
- Air flow measurement (m³/min or Ft³/min)
- Large LCD display with backlight
- Min/max/avg and 2/3Vmax function
- Fast response
- Velocity/flow range from 0 to 25m/s (0 to 5000 ft/min), 0 to 999900m³/min (ft³/min)
- Probe length is 87cm, wire length is 185cm, weight is 412g
- Dimensions is 185 x 65 x 36mm, probe diameter is 16mm (base) / 9mm (tip)
- Powered by 9V battery
Contents
Hot wire anemometer, Battery 9V alkaline x 1 pcs, Carrying case.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
0m/s to 25m/s
0°C
10% to 90% Relative Humidity
65mm
-
-
50°C
185mm
36mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for SEFRAM9862
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate