Product Information
Product Overview
The 2.50.02 EMFILEPROBNDL ADD SEAT ASIA is a complete embedded file system package. It is a bundle that includes emFile FAT, emFile CompactFlash/IDE driver, emFile multimedia/SDcard driver, emFile NOR flash memory driver, emFile universal NAND flash driver and emFile FAT LFN module at a reduced price. The emFile is a file system for embedded applications which can be used on any media, for which we can provide basic hardware access functions. emFile is a high performance library that has been optimized for minimum memory consumption in RAM and ROM, high speed and versatility. It is written in ANSI C and can be used on any CPU.
- Additional seat developer license
- MS DOS/MS Windows compatible FAT12, FAT16 and FAT32 support
- An optional module that handles long file names of FAT media
- Multiple media support
- Cache support
- An optional proprietary file system (EFS) with native long file name support
- Optional IDE driver, which is suitable for CompactFlash using either true IDE or memory mapped mode
- Very simple device driver structure
- ANSI C stdio.h like API for user applications
- Optional device driver for NAND flash devices
Applications
Embedded Design & Development
Contents
2.00.01 emFile FAT, 2.10.02 emFile CompactFlash/IDE driver, 2.10.03 emFile multimedia/SDcard driver, 2.10.04 emFile NOR flash memory driver, 2.10.06 emFile universal NAND flash driver, 2.10.10 emFile FAT LFN module.
Technical Specifications
Stacks - File Systems
ARM7, ARM9, Cortex-M, PIC32
-
-
ARM, MIPS
ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate