Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEGGER
Manufacturer Part No3.50.02 EMWINPROBNDL ADD SEAT
Order Code2293178
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €2,380.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,380.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEGGER
Manufacturer Part No3.50.02 EMWINPROBNDL ADD SEAT
Order Code2293178
Technical Datasheet
Software ApplicationLibraries - GUI
Core ArchitectureARM, MIPS
Core Sub-ArchitectureARM7, ARM9, Cortex-M, PIC32
Supported FamiliesARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
Licence ModelSingle Developer / Single Platform
FeaturesController independent, mono, grayscale or color display, configurable display-size
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Software Application
Libraries - GUI
Core Sub-Architecture
ARM7, ARM9, Cortex-M, PIC32
Licence Model
Single Developer / Single Platform
Product Range
-
Core Architecture
ARM, MIPS
Supported Families
ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
Features
Controller independent, mono, grayscale or color display, configurable display-size
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85238091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001