Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €431.350 |
Price for:Each
Minimum: 1
Multiple: 1
€431.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.19.00
Order Code3106581
Technical Datasheet
IC Product TypeDebugger Probe
Silicon Family NamePIC32, RX
Core ArchitectureARM
Core Sub-ArchitectureARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
Kit ContentsJ-LINK BASE COMPACT, USB Cable, 20-Pin 0.1" JTAG/SWD Ribbon Cable
FeaturesBuilt-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
8.19.00 J-LINK BASE COMPACT is a debugger.
- Hi-speed USB 2.0 driven debug probe
- ARM/Cortex debug probe and Renesas RX debug probe
- J-Link RX adapter (Sold Separately) is required for use with Renesas RX devices
- No power supply required (driven and powered through USB)
- J-Link GDB server license is now included
- Compact form factor
- Up to 1MByte/sec download speed
- Supports direct download into RAM and flash memory
Contents
J-Link BASE compact debugger, J-Link BASE compact debug probe, USB cable, 0.1″ 20-pin ribbon cable (18cm).
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Product Type
Debugger Probe
Core Architecture
ARM
Kit Contents
J-LINK BASE COMPACT, USB Cable, 20-Pin 0.1" JTAG/SWD Ribbon Cable
Product Range
-
Silicon Family Name
PIC32, RX
Core Sub-Architecture
ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
Features
Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate