Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €647.90 |
Product Information
Product Overview
8.19.28 is a J-Link PLUS Compact. The software-enhanced J‑Link PLUS Compact (J-Link PLUS Compact) includes a 20‑pin, 0.1″ ribbon cable. Additional adapters (sold separately) are available as required by the target hardware. No power supply is required, as the unit is powered through USB. It includes the J‑Link GDB Server, J‑Flash, J‑Link RDI/RDDI, and J‑Link Unlimited Flash Breakpoints.
- Standard (1MB/s) target interface speed
- cJTAG, FINE, ICSP, JTAG, power via USB, SWD, SWO target interface and ETB trace interface
- Black colour J-Link PLUS compact
- Dimension is 158.75mm × 107.95mm × 31.75mm
Contents
J‑Link PLUS compact debug probe, 0.1″ 20‑pin ribbon cable (18cm).
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Debugger Probe
ARM
20-pin 0.1" Ribbon Cable, USB Cable
-
PIC32, RX
ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate