Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS621FE
Order Code4628018
Product RangeMS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €850.790 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€850.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS621FE
Order Code4628018
Product RangeMS Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium
Battery Capacity5.5mAh
Battery Size CodeButton Cell
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.23g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMS Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Battery Voltage
3V
Battery Capacity
5.5mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Technology
Lithium
Battery Size Code
Button Cell
Pack Quantity
1
Weight
0.23g
Battery NEDA Code
-
Product Range
MS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
UN Hazard Code:3090