Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €255.870 |
5+ | €253.440 |
Price for:Each
Minimum: 1
Multiple: 1
€255.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 260/16
Order Code2423630
Product RangeSKKD
Also Known As07898645
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current260A
Forward Voltage Max1.25V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max130°C
Forward Surge Current11kA
Diode MountingPanel
Product RangeSKKD
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKD 260/16 is a SEMIPACK® 3 Rectifier Diode Module with precious metal pressure contacts. It is suitable for non-controllable rectifiers for AC/AC converters, line rectifiers for transistorized AC motor controllers and field supply for DC motors applications.
- Heat transfer through aluminium oxide ceramic isolated metal baseplate
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.25V
Diode Case Style
Module
Operating Temperature Max
130°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
260A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
11kA
Product Range
SKKD
Technical Docs (3)
Alternatives for SKKD 260/16
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.630493
Product traceability