Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKN 71/16
Order Code2946406
Also Known As02237040
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.000 |
5+ | €15.220 |
10+ | €12.930 |
50+ | €11.740 |
100+ | €11.040 |
250+ | €8.720 |
Price for:Each
Minimum: 1
Multiple: 1
€18.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN 71/16
Order Code2946406
Also Known As02237040
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current94A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.15kA
Diode MountingStud
Product Range-
Product Overview
The SKN71/16 is a 2-pin 1.6kV standard anode to stud Rectifier Diode with hermetic metal case with glass insulator. It accepts threaded stud ISO M8 and also 1/4-28 UNF. It is suitable for use with the all purpose mean power rectifier diodes, non-controllable and half-controllable rectifiers.
Applications
Power Management, Automation & Process Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
94A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.15kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01896
Product traceability