Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.880 |
| 5+ | €64.510 |
| 10+ | €59.140 |
| 25+ | €56.870 |
| 50+ | €54.720 |
| 100+ | €52.570 |
Price for:Each
Minimum: 1
Multiple: 1
€69.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoGS2961AIBE3
Order Code4242950
Technical Datasheet
IC TypeSDI Integrated Receiver
Supply Voltage Min3.13V
Supply Voltage Max3.47V
IC Case / PackageBGA
No. of Pins100Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
IC Type
SDI Integrated Receiver
Supply Voltage Max
3.47V
No. of Pins
100Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
3.13V
IC Case / Package
BGA
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability