Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €0.895 |
100+ | €0.874 |
500+ | €0.852 |
1000+ | €0.831 |
Product Information
Product Overview
The RCLAMP0504F.TCT is a RailClamp® low capacitance TVS Array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events) and EFT (electrical fast transients). The unique design incorporates surge rated and low capacitance steering diodes. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components. The low capacitance array configuration allows the user to protect four high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges. This device is optimized for ESD protection of portable electronics.
- Protects up to four I/O lines and power line
- Low capacitance (<lt/>3pF) for high-speed interfaces
- No insertion loss to 2.0GHz
- Low leakage current and clamping voltage
- Solid-state silicon-avalanche technology
- Matte tin lead finish
- UL94V-0 Moulding compound flammability rating
Applications
Communications & Networking, Multimedia, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
15V
6Pins
5V
150W
150W
RailClamp
No SVHC (15-Jan-2019)
SC-70
5V
25V
6V
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate