Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €0.741 |
100+ | €0.483 |
500+ | €0.379 |
1000+ | €0.336 |
5000+ | €0.295 |
Product Information
Product Overview
The SMF05C is a TVS Diode Array, designed to protect sensitive electronics from damage or latch-up due to ESD and other voltage-induced transient events. They are designed for use in applications where board space is at a premium. Each device will protect up to five lines. They are unidirectional devices and may be used on lines where the signal polarities are above ground. TVS diode is solid-state devices designed specifically for transient suppression. They feature large cross-sectional area junctions for conducting high transient currents. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation.
- Protects five I/O lines
- Low leakage current
- Low operating and clamping voltages
- Solid-state silicon-avalanche technology
- 8A Peak pulse current
- 260°C (10 seconds) Lead soldering temperature
- 5μA Reverse leakage current
Applications
Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
TRANSZORB SMCJ
5V
SOT-323
-
100W
Surface Mount
No SVHC (17-Dec-2014)
Unidirectional
12.5V
6Pins
-
125°C
-
Technical Docs (1)
Alternatives for SMF05C
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate