Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.480 |
| 10+ | €2.410 |
| 100+ | €1.780 |
| 500+ | €1.470 |
| 1000+ | €1.360 |
Product Overview
The SRDA3.3-6.TBT is a RailClamp® low capacitance TVS Diode Array designed to protect high speed data interfaces. It is specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. The unique design of the SRDA series devices incorporates surge rated, low capacitance steering diodes. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components. The low capacitance array configuration allows the user to protect six high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges.
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 24A (8/20µs)
- Array of surge rated diodes with internal TVS diode
- Protects six I/O lines and power supply line
- <lt/>15pF Low capacitance for high-speed interfaces
- Low operating and clamping voltages
- Solid-state technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial
Technical Specifications
15V
8Pins
500W
-
SOIC
3.3V
SRDA3
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate