Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.470 |
| 10+ | €3.860 |
| 25+ | €3.650 |
| 50+ | €3.510 |
| 100+ | €3.370 |
| 250+ | €3.190 |
| 500+ | €3.070 |
Product Information
Product Overview
The SX1211I084TRT is an ultra-low Power Integrated UHF Transceiver operating in the frequency ranges from 863 to 870, 902 to 928 and 950 to 960MHz. The SX1211 is optimized for very low power consumption (3mA in receiver mode). It incorporates a baseband modem with data rates up to 200kbps. Data handling features include a 64bytes FIFO, packet handling, automatic CRC generation and data whitening. Its highly integrated architecture allows for minimum external component count whilst maintaining design flexibility. All major RF communication parameters are programmable and most of them may be dynamically set.
- 3mA Low Rx power consumption
- 25mA at +10dBm Low Tx power consumption
- Good reception sensitivity down to -107dBm at 25kbps in FSK, -113dBm at 2kbps in OOK
- Programmable RF output power up to +12.5dBm in 8 steps
- Packet handling feature with data whitening and automatic CRC generation
- Wide RSSI (received signal strength indicator) dynamic range, 70dB from Rx noise floor
- Bit rates up to 200kbps, NRZ coding
- On-chip frequency synthesizer
- FSK and OOK modulation
- Incoming sync word recognition
- Built-in bit-synchronizer for incoming data and clock synchronization and recovery
- Optimized circuit configuration
Applications
RF Communications, Wireless, Security, Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
863MHz
FSK, OOK
3mA
32Pins
3.6V
12.5dBm
AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System
85°C
-
960MHz
200Kbps
TQFN
2.1V
25mA
-110dBm
-40°C
-
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate