Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0511PQTCT
Order Code4243086
Product RangeµClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.840 |
25+ | €0.700 |
50+ | €0.620 |
100+ | €0.540 |
250+ | €0.500 |
500+ | €0.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0511PQTCT
Order Code4243086
Product RangeµClamp Series
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSLP1006P2
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd170W
Product RangeµClamp Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
2Pins
Power Dissipation Pd
170W
Automotive Qualification Standard
AEC-Q100
Diode Case Style
SLP1006P2
Operating Voltage
5V
Product Range
µClamp Series
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability