Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €251.890 |
Price for:Each
Minimum: 1
Multiple: 1
€251.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENECA
Manufacturer Part NoWK109PT0
Order Code1253419
Technical Datasheet
Signal Conditioner InputPt100
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy0.1%
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product Range-
Product Overview
The WK109PT0 is a 102.5 x 93.1 x 6.2mm 14-bit 3-way galvanic isolation Temperature Converter with spring-cage terminal block, DIN bus connection system and power bridging terminal. This converter features input PT100 at 2, 3, 4 wires with zero and span configurable by dip-switch and output at N.1 channel.
- Expandable power supply connector
- Power supply module with surge protection
- 500mW Power consumption
- 25mA Approximately current output protection
- IP20 Protection rating
- 50 to 60Hz Filter rejection
- -20 to +65°C Operating temperature range
Applications
Power Management
Technical Specifications
Signal Conditioner Input
Pt100
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
Signal Conditioner Output
Current, Voltage
Accuracy
0.1%
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083234