Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENNHEISER
Manufacturer Part NoSL HEADMIC 1 BK
Order Code3760866
Product RangeSENNHEISER SpeechLine
Also Known AsGTIN UPC EAN: 4044155096637
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENNHEISER
Manufacturer Part NoSL HEADMIC 1 BK
Order Code3760866
Product RangeSENNHEISER SpeechLine
Also Known AsGTIN UPC EAN: 4044155096637
Technical Datasheet
DirectivityOmnidirectional
Carrier Frequency-
Frequency Response Min20Hz
Frequency Response Max20kHz
Product RangeSENNHEISER SpeechLine
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SL Headmic 1 is an extremely unobtrusive and comfortable-to-use headworn microphone. It features the proven omni-directional MKE 1 microphone capsule. The adjustable neck band makes its use conventient for everyone. The extremely lightweight (7 g) but robust metal frame makes long-term usage most convenient. It comes with a sturdy and sleek soft-case, which can also hold a bodypack transmitter.
- Comfortable-to-use presenter microphone
- Outstanding sound quality
- Sleek and unobtrusive appearance
- Extremely lightweight, but sturdy metal frame
- Soft-case for convenient transport and storage
- Locking 3.5mm jack plug connector
Contents
SL Headmic 1, Connection cable with 3.5mm jack plug, MZC 2 frequency response cap, SL MZW 1 windshield, Soft case, Instruction manual.
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Product Range
SENNHEISER SpeechLine
Carrier Frequency
-
Frequency Response Max
20kHz
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44