Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoPR11-2-15.0A-XX-V
Order Code4240800
Product RangeSNAPAK PR Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.270 |
5+ | €15.150 |
10+ | €15.040 |
20+ | €14.920 |
Price for:Each
Minimum: 1
Multiple: 1
€15.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoPR11-2-15.0A-XX-V
Order Code4240800
Product RangeSNAPAK PR Series
Technical Datasheet
Product RangeSNAPAK PR Series
Current Rating15A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity500A
Trip Time-
Dielectric Strength1.5kV
SVHCTo Be Advised
Technical Specifications
Product Range
SNAPAK PR Series
No. of Poles
1 Pole
Interrupting Capacity
500A
Dielectric Strength
1.5kV
Current Rating
15A
Input Voltage VAC
250V
Trip Time
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034