Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoGZT4_06//5G59//01024//T1R020//**D6**
Order Code3819020
Product RangeGZT4
Also Known AsGZT406-1024-012
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €375.430 |
5+ | €321.800 |
10+ | €315.360 |
25+ | €308.930 |
50+ | €302.490 |
Price for:Each
Minimum: 1
Multiple: 1
€375.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoGZT4_06//5G59//01024//T1R020//**D6**
Order Code3819020
Product RangeGZT4
Also Known AsGZT406-1024-012
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution1024CPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeGZT4
Rotational Speed Max9000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter6mm
Supply Voltage Min11V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max80°C
IP RatingIP52
TerminationCable
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
1024CPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
GZT4
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
6mm
Supply Voltage Max
30V
Operating Temperature Max
80°C
Termination
Cable
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
9000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
11V
Operating Temperature Min
-20°C
IP Rating
IP52
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18