Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-3
Order Code2056456
Product RangeHEAT SINKS HS Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.830 |
| 5+ | €9.550 |
| 10+ | €9.080 |
| 20+ | €8.900 |
| 50+ | €8.720 |
Price for:Each
Minimum: 1
Multiple: 1
€9.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-3
Order Code2056456
Product RangeHEAT SINKS HS Series
Technical Datasheet
Thickness0.076mm
Conductive Material-
Thermal Conductivity1W/m.K
Thermal Impedance-
Volume Resistivity-
External Length103.9mm
External Width73.7mm
Product RangeHEAT SINKS HS Series
Alternatives for HSP-3
3 Products Found
Product Overview
The HSP3 is a Thermal Pad for use with all three phase panel mount SSR's (53TP/53RV). The HSP series thermal pad features easy-to-use thermal interface material and excellent alternative to thermal grease.
- White color
- 60°C Phase-change temperature
- -55 to 150°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment.
Technical Specifications
Thickness
0.076mm
Thermal Conductivity
1W/m.K
Volume Resistivity
-
External Width
73.7mm
Conductive Material
-
Thermal Impedance
-
External Length
103.9mm
Product Range
HEAT SINKS HS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402