Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.400 |
5+ | €28.810 |
10+ | €28.220 |
25+ | €27.640 |
50+ | €27.050 |
100+ | €26.460 |
500+ | €25.870 |
Product Information
Product Overview
The FS15 from Cynergy3 is a flow detection switch. This flow switch is a reed switch based device which is manufactured in Acetal resin. FS15 flow switch is designed for use in liquid flow systems at pressures up to 10 bar and temperatures up to 85°C. The design is based around a moving magnet and a fixed reed switch with a low flow restriction. The switch must be used in liquids only and not suitable for use in systems with significant amounts of solid particles.
- Maximum operating pressure of 10bar (140 PSI)
- Low flow version available
- WRAS approved for use in cold and hot water up to 60°C
- Temperature range from -20°C to 85°C
- 15mm pipe size
- Power capacity of 15VA
- SPNO output
- 25cm PVC insulated cable
- Operate flow rate is 2.0l/min
- Release flow rate is 0.3l/min
Applications
Sensing & Instrumentation
Notes
Flow switches can be mounted with the flow direction horizontal or vertical. The cap with cable connection must always be upwards as the piston is returned to its released position by gravity.
Technical Specifications
SPST
2l/min
10bar
-
240V
Liquid
-
Acetal
-20°C
FS Series
No SVHC (25-Jun-2020)
-
-
-
600mA
120V
-
-
10bar
85°C
-
15mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate