Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLFS-03
Order Code2479960
Product RangeLFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €319.030 |
5+ | €308.570 |
10+ | €302.400 |
25+ | €296.230 |
50+ | €290.060 |
Price for:Each
Minimum: 1
Multiple: 1
€319.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLFS-03
Order Code2479960
Product RangeLFS Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max20bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Accuracy25%
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT
Pipe Size-
Housing Material304 Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangeLFS Series
Qualification-
SVHCNo SVHC (25-Jun-2020)
Pressure Max20bar
Port Size25.4mm
Supply Voltage DC Max230V
Product Overview
The LFS-03 is a Paddle Flow Switch mounted vertically through a socket or up-stand process connection. Electrical connections are made within the housing, which has a screw-on sealed lid and cable gland.
- Stainless steel SS304 paddle
- DIN 43650 connection
- 1" PT mounting plug thread
- Use for flow detection in pipes from 1 to 3" bore
- Maximum operating pressure 20bar
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
20bar
Supply Voltage Max
-
Accuracy
25%
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-30°C
Product Range
LFS Series
SVHC
No SVHC (25-Jun-2020)
Port Size
25.4mm
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT
Housing Material
304 Stainless Steel
Operating Temperature Max
75°C
Qualification
-
Pressure Max
20bar
Supply Voltage DC Max
230V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54