Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF54Y100RC
Order Code730660
Product RangeRSF50 Series
Technical Datasheet
192 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.200 |
| 5+ | €23.430 |
| 10+ | €22.640 |
| 25+ | €22.270 |
| 50+ | €21.900 |
Price for:Each
Minimum: 1
Multiple: 1
€25.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF54Y100RC
Order Code730660
Product RangeRSF50 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeRSF50 Series
Product Overview
The RSF54Y100RC is a Vertical Float Switch made of polypropylene (PP), with internal mount. This RSF50 series float switch is compact vertically mounted devices with a single switch point. Mounting is in the top or bottom of the tank from the inside, so requires access to the inside of the tank. The switch action may be reversed by removing the float, inverting it, then refitting to the stem. Designed with nitrile gasket to suit most commonly used liquids. Typical applications are printing systems and chemical dosing equipment.
- Opaque colour
- Compact design
- User configurable N/O or N/C operation
- Fly lead electrical connection
- Single level action
- -20 to 75°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
100°C
Sensor Body Material
PP (Polypropylene)
Output Current
600mA
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF50 Series
Technical Docs (2)
Alternatives for RSF54Y100RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04