Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA
Manufacturer Part NoPTE7300-24AM-1B050SN
Order Code3886404
Product RangePTE7300 Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €128.230 |
5+ | €92.330 |
10+ | €84.640 |
25+ | €76.940 |
50+ | €75.400 |
Price for:Each
Minimum: 1
Multiple: 1
€128.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7300-24AM-1B050SN
Order Code3886404
Product RangePTE7300 Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeBSPP Male
Sensor Output TypeI2C Digital
Pressure Measurement TypeSealed Gauge
Operating Pressure Min0bar
Voltage Rating5.5VDC
Operating Pressure Max50bar
Port StyleG1/4A
Pressure Port SizeG1/4A
Supply Current3.7mA
Transducer Connection / Termination5 Pin M12 Connector
Supply Voltage Min3.3VDC
Supply Voltage Max5.5VDC
Media TypeFluid, Gas
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE7300 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Sealed Gauge
Sensor Output Type
I2C Digital
Operating Pressure Min
0bar
Operating Pressure Max
50bar
Pressure Port Size
G1/4A
Transducer Connection / Termination
5 Pin M12 Connector
Supply Voltage Max
5.5VDC
Output Interface
I2C
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Pressure Port Type
BSPP Male
Pressure Measurement Type
Sealed Gauge
Voltage Rating
5.5VDC
Port Style
G1/4A
Supply Current
3.7mA
Supply Voltage Min
3.3VDC
Media Type
Fluid, Gas
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PTE7300 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0751