Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA
Manufacturer Part NoPTE7300-24AM-1B100SN
Order Code3886405
Product RangePTE7300 Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €128.230 |
5+ | €92.330 |
10+ | €84.640 |
25+ | €76.940 |
50+ | €75.400 |
Price for:Each
Minimum: 1
Multiple: 1
€128.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7300-24AM-1B100SN
Order Code3886405
Product RangePTE7300 Series
Technical Datasheet
Pressure TypeSealed Gauge
Sensor Output TypeI2C Digital
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Pressure Measurement TypeSealed Gauge
Voltage Rating5.5VDC
Operating Pressure Max100bar
Port StyleG1/4A
Pressure Port SizeG1/4A
Transducer Connection / Termination5 Pin M12 Connector
Supply Current3.7mA
Supply Voltage Min3.3VDC
Supply Voltage Max5.5VDC
Media TypeFluid, Gas
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE7300 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
BSPP Male
Pressure Measurement Type
Sealed Gauge
Operating Pressure Max
100bar
Pressure Port Size
G1/4A
Supply Current
3.7mA
Supply Voltage Max
5.5VDC
Output Interface
I2C
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Sensor Output Type
I2C Digital
Operating Pressure Min
0bar
Voltage Rating
5.5VDC
Port Style
G1/4A
Transducer Connection / Termination
5 Pin M12 Connector
Supply Voltage Min
3.3VDC
Media Type
Fluid, Gas
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PTE7300 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0754