Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoLG01-2000A005
Order Code1892815
Product RangeLG01-2000A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €209.660 |
5+ | €196.320 |
10+ | €191.350 |
25+ | €185.400 |
50+ | €181.320 |
Price for:Each
Minimum: 1
Multiple: 1
€209.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoLG01-2000A005
Order Code1892815
Product RangeLG01-2000A Series
Technical Datasheet
Flow Switch Type-
Flow Rate Min0l/min
Flow Rate Max0.05l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min5V
Supply Voltage Max12V
Accuracy10%
Contact Rating6.8mA
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1/4-28
Process Connection TypeTube
Pipe Size-
Housing Material-
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeLG01-2000A Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Pressure Max3bar
Port Size8.9mm
Supply Voltage DC Max12V
Product Overview
The LG01-2000A005 is a liquid flow switch and bubble detector. The output signal is 5V when the flow rate is higher than the specified flow switch limit and 0V below this limit or when air or bubbles are found inside the sensors flow channel instead of liquid. Excellent chemical resistance and bio-compatibility are ensured, flow path of the LG01 liquid flow switch is formed by a simple, straight glass capillary.
- Detection of low liquid flow in ml-range
- Ultra fast response time of 100ms
- Operating temperature range from 10°C to 50°C
Technical Specifications
Flow Switch Type
-
Flow Rate Max
0.05l/min
Operating Pressure Max
-
Supply Voltage Max
12V
Contact Rating
6.8mA
Switching Voltage DC Max
-
Process Connection Size
1/4-28
Pipe Size
-
Operating Temperature Min
10°C
Product Range
LG01-2000A Series
SVHC
No SVHC (10-Jun-2022)
Port Size
8.9mm
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
5V
Accuracy
10%
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
Tube
Housing Material
-
Operating Temperature Max
50°C
Qualification
-
Pressure Max
3bar
Supply Voltage DC Max
12V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042411