Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 125+ | €6.510 |
Price for:Each
Minimum: 125
Multiple: 125
€813.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCC-DB
Order Code2966095
Technical Datasheet
Sensor Output TypeI2C Digital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min2.4V
Sensor TerminalsScrew
Supply Voltage Max5.5V
Sensitivity-
Sensing Accuracy3%
Response Time8s
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Capacitance400pF
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
Sensing Accuracy
3%
Operating Temperature Min
-20°C
Product Range
-
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Screw
Sensitivity
-
Response Time
8s
Operating Temperature Max
85°C
Capacitance
400pF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010299