60 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.180 |
| 5+ | €22.910 |
| 10+ | €18.980 |
| 50+ | €17.020 |
| 100+ | €15.710 |
| 250+ | €14.800 |
Product Information
Product Overview
SCD40-D-R1 is a SCD40 CO2 sensor SMD component. This sensor builds on the photoacoustic NDIR sensing principle and Sensirion’s patented PASens® and CMOSens® technology to offer high accuracy at an unmatched price and smallest form factor. SMD assembly allows cost- and space-effective integration of the sensor combined with maximal freedom of design. CO2 is a key indicator for indoor air quality as high levels compromise humans’ cognitive performance and wellbeing. The SCD4x enables smart ventilation systems to regulate ventilation in the most energy-efficient and human-friendly way. Moreover, indoor air quality monitors and other connected devices based on the SCD4x can help maintaining low CO2 concentration for a healthy, productive environment.
- Photoacoustic NDIR sensor technology PASens®
- Reflow solderable for cost effective assembly
- Large output range from 400ppm to 2000ppm
- Large supply voltage range from 2.4 to 5.5V
- High accuracy is ±40ppm + 5%
- Digital I²C interface, integrated temperature and humidity sensor
- Low power operation down to <0.4mA avg at 5V, 1 meas. / 5 minutes
- Repeatability of ±10ppm typ (CO2 sensing performance)
- Smallest form factor is 10.1 x 10.1 x 6.5mm³, > 10 years sensor lifetime typ operating operation
- Temperature measurement range from - 10 to 60°C
Technical Specifications
Carbon Dioxide
± 5%
PAsens CMOSens SCD4x Series
40000ppm
-
No SVHC (12-Jan-2017)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate