Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSEK-SCD41-SENSOR
Order Code3677907
Your Part Number
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.390 |
Price for:Each
Minimum: 1
Multiple: 1
€63.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SCD41-SENSOR
Order Code3677907
Technical Datasheet
Board TypeDevelopment Board
IC / Module UsedSCD41
Application Sub TypeCO2 Sensor
Kit ContentsDevelopment Board SCD41, Adapter Cable, Jumper Wire Set
SVHCNo SVHC (12-Jan-2017)
Product Overview
Evaluation Kit for SCD4x Miniaturized CO2 Sensor enables easy sensor evaluation and facilitated prototyping. Electrical interfacing can be realized either via the through hole pads or alternatively via the included jumper cable that connects to the integrated JST connector. The compact design, the large supply voltage range and the mounting holes allow versatile prototyping.
- Development board with SCD41 CO2 sensor
- Plug and play sensor evaluation
- Includes jumper cable for simple prototyping
- Compact design: 28mm x 24mm x 8mm
- Mounting holes for easy integration
- Large supply voltage range from 2.4V – 5.5V
Contents
SCD41 development board, Adapter cable, Jumper wire set.
Technical Specifications
Board Type
Development Board
Application Sub Type
CO2 Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SCD41
Kit Contents
Development Board SCD41, Adapter Cable, Jumper Wire Set
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1