Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.170 |
Price for:Each
Minimum: 1
Multiple: 1
€95.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SPS30
Order Code3804232
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSPS30
Application Sub TypeParticulate Matter Sensor
Kit ContentsEval Kit SPS30
SVHCNo SVHC (12-Jan-2017)
Product Overview
SEK-SPS30 particulate matter (PM) sensor evaluation kit represents a new technological breakthrough in optical PM sensors. Its measurement principle is based on laser scattering and makes use of Sensirion’s innovative contamination-resistance technology. This technology together with high-quality and long lasting components enables accurate measurements from the device’s first operation and throughout its lifetime of more than eight years.
- Unique long-term stability
- Advanced particle size binning
- Superior accuracy in mass-concentration sensing
- Small, ultra-slim package and fully calibrated digital output
Contents
1x SPS30, 1x UART to USB Adapter Cable (2m length)
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Particulate Matter Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SPS30
Kit Contents
Eval Kit SPS30
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021636