Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFC5500-10SLM
Order Code3804220
Product RangeCMOSens SFC5500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,272.000 |
| 5+ | €1,223.000 |
| 10+ | €1,199.000 |
| 25+ | €1,174.000 |
| 50+ | €1,150.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,272.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFC5500-10SLM
Order Code3804220
Product RangeCMOSens SFC5500 Series
Technical Datasheet
Display Type-
Flow Range0.01sl/min to 10sl/min
Flow Rate Min0.01l/min
Flow Rate Max10l/min
Operating Pressure Max145psi
Process Temperature Max-
Output InterfaceRS485
Supply Voltage Min14V
Port StyleG1/4
Process Connection Size-
Supply Voltage Max26.4V
Process Connection Type-
Accuracy0.8%
Media TypeGas
Sensor Output TypeDigital
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCMOSens SFC5500 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max10bar
Supply Voltage DC Max26.4V
Supply Voltage DC Min14V
Technical Specifications
Display Type
-
Flow Rate Min
0.01l/min
Operating Pressure Max
145psi
Output Interface
RS485
Port Style
G1/4
Supply Voltage Max
26.4V
Accuracy
0.8%
Sensor Output Type
Digital
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
26.4V
Flow Range
0.01sl/min to 10sl/min
Flow Rate Max
10l/min
Process Temperature Max
-
Supply Voltage Min
14V
Process Connection Size
-
Process Connection Type
-
Media Type
Gas
Operating Temperature Min
0°C
Product Range
CMOSens SFC5500 Series
Pressure Max
10bar
Supply Voltage DC Min
14V
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28