Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3003-300-CE
Order Code4730158
Product RangeCMOSens SFM3003 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €82.130 |
Price for:Each
Minimum: 20
Multiple: 20
€1,642.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3003-300-CE
Order Code4730158
Product RangeCMOSens SFM3003 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-150l/min
Flow Rate Max300l/min
Operating Pressure Min0.7bar
Operating Pressure Max1.3bar
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Accuracy± 3%
Sensor Output TypeDigital - I2C
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeCMOSens SFM3003 Series
Product Overview
SFM3003-300-CE is a SFM3003 series versatile, low pressure drop, bidirectional flow meter. Based on the same form factor as the proven SFM3000 series, SFM3003 comes with a larger flow range of up to 300slm and offers additional features for measuring flows of air, oxygen and mixtures of air and oxygen. SFM3003 series is the ideal choice for medical and industrial applications.
- Flow range from -150 to 300slm
- Extended negative flow range, digital mass flow meter with cap
- I2C interface
- No recalibration needed
- High reliability and long-term stability
- Best signal-to-noise ratio
- Industry-proven technology with a track record of more than 15 years
- High process capability
- Supply voltage range from 2.7 to 5.5V
- Average supply current of 3800uA
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
300l/min
Operating Pressure Max
1.3bar
Supply Voltage Max
5.5V
Sensor Output Type
Digital - I2C
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
CMOSens SFM3003 Series
Flow Rate Min
-150l/min
Operating Pressure Min
0.7bar
Supply Voltage Min
2.7V
Accuracy
± 3%
Media Type
Air, Nitrogen, Non-Condensing Gas, Oxygen
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2