Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3003-300-CL
Order Code3801632
Product RangeCMOSens SFM3003 Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €123.230 |
5+ | €116.740 |
10+ | €103.760 |
25+ | €97.280 |
50+ | €94.040 |
100+ | €90.790 |
Price for:Each
Minimum: 1
Multiple: 1
€123.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3003-300-CL
Order Code3801632
Product RangeCMOSens SFM3003 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-30l/min
Flow Rate Max300l/min
Operating Pressure Min0.7bar
Operating Pressure Max1.3bar
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Accuracy± 3.5%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeCMOSens SFM3003 Series
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
300l/min
Operating Pressure Max
1.3bar
Supply Voltage Max
5.5V
Media Type
Air
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
85°C
Flow Rate Min
-30l/min
Operating Pressure Min
0.7bar
Supply Voltage Min
2.7V
Accuracy
± 3.5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
CMOSens SFM3003 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029121
Product traceability