Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.550 |
| 10+ | €5.670 |
| 25+ | €5.390 |
| 50+ | €5.180 |
| 100+ | €3.990 |
| 250+ | €3.960 |
| 500+ | €3.920 |
Product Information
Product Overview
The SHT21P is a Humidity and Temperature Sensor contains a capacitive type humidity sensor, a band gap temperature sensor and specialized analog and digital integrated circuit - all on a single CMOSens® chip. This yields in an unmatched sensor performance in terms of accuracy and stability as well as minimal power consumption. The complete over-molding with the exception of the humidity sensor area protects the capacitive humidity sensor against external impact and facilitates excellent long-term stability. This sensor is suitable for large volumes as well as for low volumes.
- Fully calibrated
- Analog output, PWM interface
- Low power consumption
- Excellent long term stability
- Standard version, ±2% RH accuracy
- -40 to 125°C Operating temperature range
- Relative humidity operating range from 0% to 100%
- Relative humidity response time of 8s
- Operating temperature range from -40°C to 125°C
- Supply voltage range from 2.1V to 3.6V
Applications
Sensing & Instrumentation, Signal Processing
Warnings
Sensitive to electrostatic discharge (ESD). To prevent ESD induced damage or degradation. Take customary and statutory ESD precautions when handling this product.
Technical Specifications
0% to 100% Relative Humidity
± 0.3°C
30s
Analogue
6Pins
125°C
3.6V
MSL 1 - Unlimited
± 2% RH
8s
PWM
DFN
-40°C
2.1V
SHT2x
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for SHT21P
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate