Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSHT40I-AD1F-R2
Order Code4134541
Product RangeSHT4xI Series
Technical Datasheet
1,688 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.450 |
10+ | €1.970 |
25+ | €1.930 |
50+ | €1.890 |
100+ | €1.810 |
250+ | €1.740 |
500+ | €1.660 |
1000+ | €1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT40I-AD1F-R2
Order Code4134541
Product RangeSHT4xI Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.2°C
RH Response Time4s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product RangeSHT4xI Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
SHT40I-AD1F-R2 is a SHT4xI series industry-proven digital humidity and temperature sensor. The SHT4xI series is the perfect fit for measurements under rough conditions in industrial applications. Applications include industrial applications, HVAC, appliance (refrigerator, air purifier, tumble dryer, washing machine), outdoor and food sector.
- Digital humidity and temperature sensor for industrial applications
- Enhanced protection against dust and water, no sensing performance impact
- Additional contamination hinderance
- Robust and durable design allows application in very demanding environments
- Additional protection may allow prolonged sensor lifetime
- Cost-effective SMD assembly
- No additional production process steps necessary
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.2°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
SVHC
No SVHC (12-Jan-2017)
Humidity Accuracy
± 2% RH
RH Response Time
4s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.3V
Product Range
SHT4xI Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21