Quantity | Price (ex VAT) |
---|---|
10000+ | €1.130 |
Product Information
Product Overview
SHT40I-BD1B-R3 is a SHT4xI-Digital 4th generation, high-accuracy, 16bit, industrial-grade, relative humidity and temperature sensor. SHT4xI-Digital is an industrial-grade digital sensor platform for measuring relative humidity and temperature with different accuracy classes. It meets demanding ESD and robustness requirements of industrial applications. The sensors can be interfaced via several preconfigured I2C addresses. An integrated heater allows for advanced on-board-diagnostics while the sensor element is designed for harsh conditions such as condensing environments. The four-pin dual flat-no-leads package is suitable for surface mount technology (SMT) processing. Protection options such as patented filter membranes and protective covers, available for any member of the SHT4xI-Digital family, enable operation in harshest environments and advanced production processes.
- Base RH&T accuracy, 0x45 I2C address
- Accuracies ΔRH = ±2.0 %RH, ΔT = ±0.2°C
- Supply voltage VDD range from 2.3V to 5.5V
- Average current is 21µA (at meas. rate 1Hz)
- I2C fast mode plus, CRC checksum
- Operating range from 0 to 100%RH, -40 to 125°C
- Variable power heater
- Fully functional in condensing environment, reliable water activity measurement in oil
- NIST traceability, mature technology from global market leader
- JEDEC JESD47 qualification, high ESD protection, patented protection options
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
2s
Digital
4Pins
125°C
5.5V
Boric acid (14-Jun-2023)
± 2% RH
4s
I2C
DFN-EP
-40°C
2.3V
SHT4xI-Digital Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate