Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSHT40I-HD1B-R2
Order Code4068502
Product RangeSHT4xI-Analog Series
Technical Datasheet
3,881 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.200 |
10+ | €1.760 |
25+ | €1.720 |
50+ | €1.680 |
100+ | €1.610 |
250+ | €1.550 |
500+ | €1.480 |
1000+ | €1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT40I-HD1B-R2
Order Code4068502
Product RangeSHT4xI-Analog Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2.5% RH
Temperature Accuracy± 0.3°C
RH Response Time4s
Temperature Response Time2s
Sensor Interface Type-
Sensor Output TypeAnalogue
Sensor Case StyleDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Product RangeSHT4xI-Analog Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
SHT40I-HD1B-R2 is a 4th generation, high-accuracy, ultra-low-power, 16-bit relative humidity and temperature sensor at different accuracy classes. Its I²C interface provides several preconfigured I²C addresses and maintains an ultra-low power budget. The power-trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. The four-pin dual-flat-no leads package is suitable for surface mount technology (SMT) processing and comprises an optional on-package patented PTFE [1] membrane or a removable protection cap.
- Relative humidity accuracy up to ±1.0%RH, supply voltage range from 1.08V to 3.6V
- Average current is 0.4µA (at meas. rate 1Hz), idle current is 80nA
- I2C FM+, CRC checksum, multiple. I²C address
- Patented on-package PTFE membrane, fully functional in condensing environment
- Temperature accuracy is up to ±0.1°C, variable power heater
- NIST traceability, JEDEC JESD47 qualification
- Mature technology from global market leader, removable protection cap
- Operating humidity range from 0 to 100 %RH, -40 to 125°C temperature range
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
2s
Sensor Output Type
Analogue
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
SVHC
No SVHC (12-Jan-2017)
Humidity Accuracy
± 2.5% RH
RH Response Time
4s
Sensor Interface Type
-
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
4.5V
Product Range
SHT4xI-Analog Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21