Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
10+ | €2.100 |
25+ | €2.060 |
50+ | €2.020 |
100+ | €1.930 |
250+ | €1.850 |
500+ | €1.760 |
1000+ | €1.680 |
Product Information
Product Overview
SHT41-AD1B-R2 is a SHT4x series 4th generation, high-accuracy, ultra-low-power, 16bit relative humidity and temperature sensor. SHT4x is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. Its I2C interface provides several preconfigured I2C addresses while maintaining an ultra-low power budget. The power-trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. The four-pin dual-flat-no-leads package is suitable for surface mount technology (SMT) processing and comprises an optional on package patented PTFE [1] membrane or a removable protective cover.
- Accuracies ΔRH = ±1.0 %RH, ΔT = ±0.1°C
- VDD range from 1.08V to 3.6V
- Avg current is 0.4µA, idle current is 80nA
- Intermed. RH&T acc., 0x44 I2C addr
- Operating range from 0 … 100 %RH, -40…125°C
- Fully functional in condensing environment
- Power heater, true NIST-traceability
- JEDEC JESD47 qualification
- Sensor-specific calibration certificate acc. to ISO 17025 : 2017, 3-point temp. calibration
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
2s
Digital
4Pins
125°C
3.6V
No SVHC (12-Jan-2017)
± 1.8% RH
6s
I2C
DFN
-40°C
1.08V
SHT4x Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate