Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.240 |
10+ | €3.180 |
50+ | €3.110 |
100+ | €3.050 |
250+ | €2.980 |
500+ | €2.920 |
1000+ | €2.850 |
2500+ | €2.790 |
Product Information
Product Overview
SHTC3 is a digital humidity and temperature sensor IC that is designed especially for battery-driven high-volume consumer electronics applications. This sensor is strictly designed to overcome conventional limits for size, power consumption, and performance to price ratio in order to fulfil current and future requirements. Sensirion’s CMOSens® technology offers a complete sensor system on a single chip, consisting of a capacitive humidity sensor, a bandgap temperature sensor, analogue and digital signal processing, A/D converter, calibration data memory, and a digital communication interface supporting I²C Fast Mode Plus. With the industry-proven quality and reliability of Sensirion’s humidity and temperature sensors and constant accuracy over a large measurement range, the SHTC3 offers best performance-to-price ratio.
- Ultra-low power consumption
- High reliability and long-term stability
- Industry-proven technology with a track record of more than 15 years
- Designed for mass production
- Optimized for lowest cost
- High signal-to-noise ratio
- Supply voltage range from 1.62 to 3.6V (25°C and 3.3V)
- Power-up/down level range from 1.28 to 1.55V (25°C and 3.3V)
- Supply current is 45µA typ (Idle state, 25°C and 3.3V)
- Operating temperature range from -40 to +125°C
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
30s
Digital
4Pins
125°C
3.6V
MSL 1 - Unlimited
± 2% RH
8s
I2C
DFN
-40°C
1.62V
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate