Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSLF3S-1300F
Order Code3804205
Product RangeSLF3x Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €140.990 |
| 5+ | €131.610 |
| 10+ | €128.110 |
| 25+ | €123.930 |
| 50+ | €121.060 |
Price for:Each
Minimum: 1
Multiple: 1
€140.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLF3S-1300F
Order Code3804205
Product RangeSLF3x Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max0.04l/min
Operating Pressure Min-
Operating Pressure Max12bar
Supply Voltage Min3.2V
Supply Voltage Max3.8V
Accuracy5%
Accuracy± 5%
Media TypeLiquid
Process Connection Size1/4-28
Process Connection TypeUNF
Pipe Size-
Sensor MountingClamp Mount
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSLF3x Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max12bar
Port Size10.15mm
Supply Voltage DC Max3.8V
Supply Voltage DC Min3.2V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.04l/min
Operating Pressure Max
12bar
Supply Voltage Max
3.8V
Accuracy
± 5%
Process Connection Size
1/4-28
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SLF3x Series
Pressure Max
12bar
Supply Voltage DC Max
3.8V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
3.2V
Accuracy
5%
Media Type
Liquid
Process Connection Type
UNF
Sensor Mounting
Clamp Mount
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Port Size
10.15mm
Supply Voltage DC Min
3.2V
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007548