Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSTC31-R3
Order Code3677902
Product RangeSTC31 CMOSens Series
Technical Datasheet
341 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €60.940 |
5+ | €52.820 |
10+ | €49.080 |
50+ | €42.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€60.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTC31-R3
Order Code3677902
Product RangeSTC31 CMOSens Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max-
Accuracy± 3%
Accuracy1.5%
Sampling MethodFlow Through
Product RangeSTC31 CMOSens Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
STC31-R3 is a CO2 sensor IC based on thermal conductivity designed for high-volume applications. The sensor features a digital I2C interface, which makes it easy to connect directly to a microprocessor. The outstanding performance of these sensors is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.
- Calibrated gas concentration and temperature output
- Next level repeatability and long term stability
- Compensates for relative humidity with additional SHTxx sensor
- Best signal-to-noise ratio
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 3%
Sampling Method
Flow Through
SVHC
No SVHC (12-Jan-2017)
Particle Count Max
-
Accuracy
1.5%
Product Range
STC31 CMOSens Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536