Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1000288-0
Order Code2849207
Product RangeSDT Series
Technical Datasheet
61 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.350 |
| 5+ | €26.800 |
| 10+ | €26.260 |
| 25+ | €25.720 |
| 50+ | €25.710 |
Price for:Each
Minimum: 1
Multiple: 1
€27.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1000288-0
Order Code2849207
Product RangeSDT Series
Technical Datasheet
Sensor TypeVibration Sensor
Supply Voltage-
Impedance10Mohm
Sensor MountingCable
Sensitivity-
External Diameter-
Internal Diameter-
Input Current-
Product RangeSDT Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
10Mohm
Sensitivity
-
Internal Diameter
-
Product Range
SDT Series
Supply Voltage
-
Sensor Mounting
Cable
External Diameter
-
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability